• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair ICON 180 Wall and ceiling fan 230 V 260 m³/h 18 cm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 245.00
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall and ceiling fan ICON 60 180 MM

  • Standard, iris shutter

Technical specifications

  • Protection class IP X4
Product type

Wall and ceiling fan

Nominal voltage

230 V

75 W

Rotational speed

2570 U/min

Air flow rate

260 m³/h

Suitable for pipe Ø

18 cm

Noise emission (max.)

45 dB

Factory colour

White

Dim

(Ø x H) 28 cm x 16 cm

Weight

1.97 kg

Height

16 cm

(Ø)

28 cm

Type

iCON 180

Output (max.) (details)

260 m³/h

Max. noise generation

45 dBa

Max. power consumption

75 W

Documents & Downloads

Datasheet

Datasheet 560580 Wallair ICON 180 Wall and ceiling fan 230 V 260 m³/h 18 cm

User & Safety Instructions

User & Safety Instructions 560580 Wallair ICON 180 Wall and ceiling fan 230 V 260 m³/h 18 cm

Description

The iCON fan combines elegant design with power. The special feature is the soft working, unique "Iris" closure, thereby avoiding unwanted draft. Ideally suited for bathrooms, toilets and toilets. With the various optional control modules (TM = Trail Relay module 56 04 33, HTM Humidity Module = 56 04 34, PRHTM = IR, humidity and cooling relay 56 04 35) they have for several applications for the best solution. The device is protected against splash water and purified by the bayonet locking lid easily.

Scope of delivery

  • Wall and Ceiling Fans
  • Aperture for surface mounting
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.98*

What kind of Wall & Ceiling Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)