• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N31845 Extractor hood with backflow flap Stainless steel Suitable for pipe diameter: 10 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-quality steel-Outer grid circular connector Ø 100 mm

  • Supports and backflow flap
  • This text is machine translated.

Technical specifications

  • Tube length: 15 cm
Product type

Extractor hood with backflow flap

Suitable for pipe Ø

10 cm

Factory colour

Stainless steel

Material

Stainless steel

Dim

(L x W) 20 cm x 20 cm

Content

1 pc(s)

Width

20 cm

Length

20 cm

Documents & Downloads

Datasheet

Datasheet 396861 Wallair N31845 Extractor hood with backflow flap Stainless steel Suitable for pipe diameter: 10 cm

User & Safety Instructions

User & Safety Instructions 396861 Wallair N31845 Extractor hood with backflow flap Stainless steel Suitable for pipe diameter: 10 cm

Description

Matching stainless steel external grille for pipes with a diameter of 100 mm. The outdoor grill is equipped with a circular connector including backflow flap.

This text is machine translated.

Scope of delivery

  • Outer grid
  • User manual.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)