• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N35910 Poppet valve Plastic Suitable for pipe diameter: 10 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic - poppet valve

  • For pipe Ø up to 100 mm

Technical specifications

Product type

Poppet valve

Suitable for pipe Ø

10 cm

Pipe Ø

150 mm

With mosquito net

No

With drip nozzle

No

Factory colour

White

Material

Plastic

Content

1 pc(s)

Depth

2 cm

Material (details)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560287 Wallair N35910 Poppet valve Plastic Suitable for pipe diameter: 10 cm

User & Safety Instructions

User & Safety Instructions 560287 Wallair N35910 Poppet valve Plastic Suitable for pipe diameter: 10 cm

Description

Discreet cover plate for exhaust pipes. Opening can be continuously adjusted by turning.

Scope of delivery

  • Poppet Valve
  • User manual.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)