• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N35923 Poppet valve Stainless steel Suitable for pipe diameter: 12.5 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Poppet valve

Suitable for pipe Ø

12.5 cm

Pipe Ø

120 mm

With mosquito net

No

With drip nozzle

No

Factory colour

Stainless steel

Material

Stainless steel

Dim

(Ø) 14 cm

Content

1 pc(s)

(Ø)

14 cm

Material (details)

Stainless steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 562007 Wallair N35923 Poppet valve Stainless steel Suitable for pipe diameter: 12.5 cm

User & Safety Instructions

User & Safety Instructions 562007 Wallair N35923 Poppet valve Stainless steel Suitable for pipe diameter: 12.5 cm

Description

Discreet cover for exhaust pipes. Opening infinitely adjustable by turning.

Scope of delivery

  • Poppet Valve
  • User manual.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)