• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N32840 Vent grille Plastic Suitable for pipe diameter: 125 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outer grid with circular connector 125 and window net

  • Suitable for pipe diameter: 12.5cm
  • This text is machine translated.

Technical specifications

Product type

Vent grille

Suitable for pipe Ø

125 mm

Ventilation features

With flyscreen

Factory colour

White

Material

Plastic

Dim

(Ø x L) 125 mm x 15 cm

Content

1 pc(s)

Width

150 mm

Length

15 cm

(Ø)

125 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561516 Wallair N32840 Vent grille Plastic Suitable for pipe diameter: 125 mm

User & Safety Instructions

User & Safety Instructions 561516 Wallair N32840 Vent grille Plastic Suitable for pipe diameter: 125 mm

Description

With window net and circular connector.

Scope of delivery

  • Outer grid
  • User manual.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)