• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair Vent grille Stainless steel Suitable for pipe diameter: 12.5 cm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Stainless steel-square grid 150 x 150

  • Square
  • For pipe Ø up to 12.5 cm

Technical specifications

Product type

Vent grille

Suitable for pipe Ø

12.5 cm

Ventilation features

With friction springs

With mosquito net

Yes

Factory colour

Stainless steel

Material

Stainless steel

Dim

(L x W) 15 cm x 15 cm

Content

1 pc(s)

Width

15 cm

Length

15 cm

Material (details)

Stainless steel

Type

square

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560282 Wallair Vent grille Stainless steel Suitable for pipe diameter: 12.5 cm

User & Safety Instructions

User & Safety Instructions 560282 Wallair Vent grille Stainless steel Suitable for pipe diameter: 12.5 cm

Description

Stainless steel - ventilation grille with clamp springs and window net Square 150 x 150 mm covering dimension

Scope of delivery

  • Air Outlets · User manual.
  • This text is machine translated.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)