• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N35820 Vent grille Plastic

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Covering dimension 460 x 92 mm
  • Installation dimensions 444 x 76 mm
Product type

Vent grille

Factory colour

White

Material

Plastic

Dim

(L x W) 44.8 cm x 8.9 cm

Content

1 pc(s)

Width

8.9 cm

Length

44.8 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 561533 Wallair N35820 Vent grille Plastic

Description

The door grille can be used according to DIN 18017 and conform to the technical rules of gas installation (DVGW-TRGI). Free air passage 150 cm².

Scope of delivery

  • Turlufter
  • User manual.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)