• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N34810 Extractor hood with backflow flap Plastic Suitable for pipe diameter: 12.5 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 12.99
-63 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exhaust hood with backflow flap

  • For pipe Ø 10 - 12.5 cm
  • With water drip

Technical specifications

Product type

Extractor hood with backflow flap

Suitable for pipe Ø

12.5 cm

With mosquito net

No

With drip nozzle

no

Factory colour

White

Material

Plastic

Dim

(L x W) 150 mm x 145 mm

Content

1 pc(s)

Width

145 mm

Length

150 mm

Material (details)

Plastic

Type

Waste air hood and backflow flap

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 538531 Wallair N34810 Extractor hood with backflow flap Plastic Suitable for pipe diameter: 12.5 cm

Description

Made of polystyrene plastic. For connection of pipes with diameters of 100 mm and 125 mm and rectangular duct pipes of 110 x 55 mm. External dim. 152 x 152 mm.

Hints

The Lamellengiter is intended for the connection of pipe dia. of 10 and 12.5 cm.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)