• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N37215 Energy-saving wall cabinet Plastic Suitable for pipe diameter: 100 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power-saver wall box Aeroboy 100mm

  • Suitable for house-weather sides
  • Energy saving
  • IP52

Technical specifications

  • Operating voltage 230V/50 Hz.
  • Power consumption 2.6 W
  • Connected power 60 - 450 W
  • Tube of 300 – 580 mm extendable
Product type

Energy-saving wall cabinet

Suitable for pipe Ø

100 mm

Pipe Ø

100 mm

With mosquito net

No

With drip nozzle

No

Factory colour

White

Material

Plastic

Dim

(Ø x H) 100 mm x 120 mm

Content

1 pc(s)

Width

120 mm

Length

58 cm

(Ø)

100 mm

Depth

300 mm

Height

120 mm

Bore diameter

10.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560311 Wallair N37215 Energy-saving wall cabinet Plastic Suitable for pipe diameter: 100 mm

User & Safety Instructions

User & Safety Instructions 560311 Wallair N37215 Energy-saving wall cabinet Plastic Suitable for pipe diameter: 100 mm

Description

No wind noise - no clatter of lamellae and no insects anymore!
The power saving wall box with certified "Blower Door" - test does not let any heat go out of the house, when the fume hood is not working. In this way, one saves power and surpasses the legal requirements. Seal the hole for the hood to the wall with the intelligent wall box. The hood is easily mounted on the included adapter and connected. The lighting of the hood is functional

Features

  • Incl. 4 m connecting cable between wall sleeve and adapter.

Scope of delivery

  • Wall box
  • User manual.

Hints

Suitable for extractor hoods with 60 - 450 W fan efficiency.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)