• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair W-Style 100 Wall and ceiling fan 230 V 95 m³/h 10 cm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 85.99
-23 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

11 W

Rotational speed

2570 U/min

Air flow rate

95 m³/h

Suitable for pipe Ø

10 cm

Ventilation features

Sensor

Noise emission (max.)

40 dB

Factory colour

White

Dim

(W x H x D) 16 x 16 x 8.1 cm

Width

16 cm

Height

16 cm

Depth

8.1 cm

Output (max.) (details)

95 m³/h

Max. noise generation

40 dBa

Max. power consumption

11 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 537626 Wallair W-Style 100 Wall and ceiling fan 230 V 95 m³/h 10 cm

User & Safety Instructions

User & Safety Instructions 537626 Wallair W-Style 100 Wall and ceiling fan 230 V 95 m³/h 10 cm

Conformity certificate

Conformity certificate 537626 Wallair W-Style 100 Wall and ceiling fan 230 V 95 m³/h 10 cm

Description

Inexpensive but nevertheless powerful. Provides optimum ventilation in your kitchen, toilet or bathroom.

Features

  • Incl. sensor

Scope of delivery

  • Wall and Ceiling Fans
  • User manual.

Hints

In case of fans 53 76 26, 53 76 27 and 53 76 28 the front grilles made of stainless steel do not fit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.98€ 74.48*

What kind of Wall & Ceiling Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)