• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 39100502050100 Current Cable extension 16 A Black 5.00 m incl. PG

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 70.99
-15 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE NEO-cable 16A 5P 400V 6h IP54, 5m

  • With plug and 16A 5P 400V 6h IP44 coupling
  • And 5m H07RN-F 5G2.5
  • Design: ONE-TOUCH
  • Type of connection: Spring-loaded

Technical specifications

  • Wire number : 5
  • Conductor nominal cross-section : 25 mm2
  • Temperature resistance -30 - 60°C.
  • Sheath material : rubber
  • Frequency: 50 Hz
Product type

Current Cable extension

Version

Cable extension

Connector version

straight

Outlets

1

Cable length

5.00 m

Cable features

incl. PG

Operating voltage

400 V

IP54

Factory colour

Black

Cable use

Current

Nominal current

16 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305602 Walther Werke 39100502050100 Current Cable extension 16 A Black 5.00 m incl. PG

Description

CEE NEO cable 16A 5P 400V 6h IP54, 5m long and type H07RN-F 5G2.5

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.47€ 91.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)