• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 39600516100 Current Cable extension 63 A Black 10.00 m H07RN-F 5G 16 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

CEE-extension cable 63A 5P 400V 6h

  • With plug and 63A 5P 400V 6h IP44 coupling
  • And 10m H07RN-F 5G16

Technical specifications

  • Wire number : 5
  • Conductor nominal cross-section : 16 mm2
  • Temperature resistance -30 - 60°C.
  • Weight per piece 14.8 kg
  • Sheath material : rubber
Product type

Current Cable extension

Version

Cable extension

Outlets

1

Cable standard

H07RN-F 5G 16 mm²

Cable length

10.00 m

Operating voltage

400 V

IP44

Factory colour

Black

Cable use

Current

Nominal current

63 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2305600 Walther Werke 39600516100 Current Cable extension 63 A Black 10.00 m H07RN-F 5G 16 mm²

User & Safety Instructions

User & Safety Instructions 2305600 Walther Werke 39600516100 Current Cable extension 63 A Black 10.00 m H07RN-F 5G 16 mm²

Description

CEE extension cable 63A 5P 400V 6h IP44, 10m long and type H07RN-F 5G16

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 350.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)