• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 610 610 CEE wall plug 16 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WALTHER wall device plug 16A 5P 400V 6h IP44

  • Made of PA6 material
  • With a cable entry at the top
  • For external mounting

Technical specifications

  • IEC current 16 A.
  • UL/CSA current (if UL version desired) 20 A.
Product type

CEE wall plug

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

IP44

Content

1 pc(s)

UKCA

yes

Description

Wall device plug for external mounting 16A 5P 6h with a cable entry at the top

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?