• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 114 114 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 46.99
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

WALTHER Mini-combination 16A 5P 400V 6h IP44

  • PA6-Material
  • Earthing contact socket-outlet
  • Screw connector
  • 2 cable entries at the top and bottom
  • A breakaway floor entry

Technical specifications

  • IEC current 16 A.
  • UL/CSA current (if UL version desired) 20 A.
Product type

CEE wall socket

Features

Contactor

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE socket (5-pin, 16 A)

Cores

5

IP44

Factory colour

Red

No. of PG sockets

1

Content

1 pc(s)

Number of pins

5

Weight

2.84

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305557 Walther Werke 114 114 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

Description

Mini combined wall socket 16A 5P 6h with earthing contact socket, 2 cable entries each top/bottom and break-out floor entry

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)