• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke CEE power distributor 6823012 6823012

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 835.00
-20 %
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket combination in: 40A m RCD type A

  • Housing (682) made of silicon and halogen-free PC/ABS
  • With transparent lid that snaps into place on top
  • II protection rating
  • Flammability class V0

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

No. of PG sockets

4

Inputs

4

Outputs

7

Nominal output voltage

400 V

IP44

Cable length

0 m

Protection

FI-circuit breaker : FI with IFN 0.03 A (standard)

Factory colour

Grey-white (RAL 7035)

Weight

6.3 kg

Dim

(W x H x D) 290 x 404 x 171 mm

Width

290 mm

Height

404 mm

Inputs (CEE power distributor)

Screw terminals

Outputs (CEE power distributors)

CEE connector (5-pin, 32 A)

Content

1 pc(s)

Number of pins

5

Depth

171 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2305608 Walther Werke CEE power distributor 6823012 6823012

User & Safety Instructions

User & Safety Instructions 2305608 Walther Werke CEE power distributor 6823012 6823012

Description

Socket combination in: 40A with one RCD type A, 6 MCB type C, 2 CEE outputs 16-32A, 4 Schuko and terminal set K25 10P

This text is machine translated.

Features

  • Connection:
  • 3 knockouts at top and bottom M40/M50
  • 1 clamping set K25 10P
  • outputs/ protection:
  • 1 earth leakage circuit breaker (RCD) 4P 40A/30mA -A-
  • 1 straight CEE-mounted socket 32A 5P 400V 6h
  • with circuit breaker (MCB) 3P 32A -C-
  • 1 straight CEE-mounted socket 16A 5P 400V 6h
  • with circuit breaker (MCB) 3P 16A -C-
  • 4 earthing contact socket 16A 3P 230V
  • with 1 circuit breaker each (MCB) 1P 16A -C.

Hints

Fuse for LS switch

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)