• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke CEE power distributor 6920117 6920117

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Socket combination in: 32A m RCD type A

  • Housing (692) made of silicon and halogen-free PC/ABS
  • Color: Similar to RAL 7035 light gray-
  • With transparent lid that snaps into place on top
  • II protection rating
  • Flammability class V0

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

1

No. of PG sockets

2

Inputs

3

Outputs

4

Nominal output voltage

400 V

IP44

Protection

FI-circuit breaker : FI with IFN 0.03 A (standard)

Factory colour

Grey-white (RAL 7035)

Weight

2.4

Dim

(L x W x H) 237 x 183 x 237 mm

Length

237 mm

Width

183 mm

Height

237 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

Content

1 pc(s)

Number of pins

5

Depth

152 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2305610 Walther Werke CEE power distributor 6920117 6920117

User & Safety Instructions

User & Safety Instructions 2305610 Walther Werke CEE power distributor 6920117 6920117

Description

Socket combination in: 32A with one RCD type A, 3 MCB, one CEE output 16A, 2 Schuko and connection up to 25qmm 10P

This text is machine translated.

Features

  • Connection:
  • 2 knockouts at top and bottom M25/M32/M40
  • 1 Connection up to 25qmm 10P
  • Output/ protection:
  • 1 fault current circuit breaker (RCD) 4P 40A/30mA -A-
  • 1 CEE-mounted socket straight 16A 5P 400V 6h
  • with miniature circuit breaker (MCB) 3P 16A -C-
  • 2 protective contact sockets 16A 3P 230V
  • each with 1 circuit breaker (MCB) 1P 16A -C-

Hints

Fuse for LS switch

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)