• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke CEE power distributor suspension WEV2031 WEV2031 400 V 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Final distributor made of hard polyethylene 11kVA

  • Final distributor made of hard polyethylene 11kVA
  • With CEE access 16A
  • 1 RCD-A-, 2 CEE-outputs 16A and 3 earthing contact sockets
  • This text is machine translated.

Technical specifications

Product type

CEE power distributor suspension

No. of CEE connectors

2

Type A

CEE plug (5-pin, 16 A)

Type B

CEE socket (5-pin, 16 A)

PG socket

No. of PG sockets

3

Inputs

1

Outputs

5

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Protection

1 RCD circuit breaker 4P 25A/30 mA

Factory colour

Black

Dim

(L x W x H) 345 x 342 x 185 mm

Length

345 mm

Width

342 mm

Height

185 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

Content

1 pc(s)

Number of pins

5

Depth

335 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3015699 Walther Werke CEE power distributor suspension WEV2031 WEV2031 400 V 16 A

Description

Features

  • Housing made of hard polyethylene
  • Highly heat and UV resistant
  • shock and impact resistant
  • With carrying handle
  • RCD circuit breaker under
  • Protectively insulated actuating flaps
  • Protection class: IP 44
  • Size approx. 185 x 342 x 345mm / H-B-T
  • Connection:1 CEE-attachment plug 16A 5P 400V 6h
  • Outlet/safety:
  • 1 RCD circuit breaker 4P 25A/30 mA -A-
  • 2 CEE-surface-mounted sockets 16A 5P 400V 6h
  • 3 EARTHING CONTACT SOCKET OUTLETS 16A 2P 230V

Scope of delivery

  • Final distributor made of hard polyethylene 11kVA
  • User manual.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)