• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS End outline marker Marker, Side marker lateral 12 V DC, 24 V DC

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAS LED outline lamp with Spot-function right 12/24 Volt - safety from every angle

  • ECE approved – for use in road traffic
  • ✔ Made in EU – reliable quality and workmanship
  • ✔ Suitable for the right side of the vehicle
  • ✔ Spot function – projects a light point on the floor for the marshaling aid
  • ✔ Flexible rubber housing – impact-resistant, durable and durable
  • ✔ Dimension – approx. 199 mm wide
  • ✔ 40 mm connection cable - fast and easy mounting
  • ✔ LED technology – energy efficient and low maintenance

Technical specifications

Product type

End outline marker

Bulb type

LED (monochrome)

Operating voltage

12 V DC

24 V DC

Function

Marker

Side marker

Content

1 pc(s)

Mounting site

lateral

Width

199 mm

ECE type approval labels

E20*148R1/02*025102*00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763307 WAS End outline marker Marker, Side marker lateral 12 V DC, 24 V DC

Description

This high quality LED outline lamp ensures optimum visibility around your vehicle - front, back and side.

Thanks to the integrated Spot-function a precise light point is also projected on the floor, which simplifies the shunting in the dark.
Maximum visibility combined with practical marshaling aid: This outline lamp offers safety in all directions and facilitates the maneuvering - especially in darkness a real added value in the daily work.
Ideal suitable for

* Truck & trailer
* Trailer & trailer
* Commercial Vehicles & Construction Vehicles
* Agricultural machinery

This text is machine translated.

Features

  • ✔ Light colors combined:
  •     • white on the front
  •     • rear red
  •     • on the side orange

Hints

For the left side only.

System requirements

  • 12/24 Volt DC

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)