• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS End outline marker Open cable ends Marker, Side marker right 12 V DC, 24 V DC Incl. holder

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Side marker light 2-in-1 | 12-24 V | White/Red |

  • Two light functions in one housing
  • Universal use on both sides
  • Low power consumption through modern LED technology
  • Simple installation with stable holder for frame, board wall...
  • For use at trailers, mobile homes, caravans, transporters and many more

Technical specifications

  • Operating voltage 12 - 24 volt
  • Light colors: White (front) / red (rear)
  • Functions: Position light + outline light
  • Connection: 38 cm cable connection
  • Mounting: Incl. Holder – suitable for left & right side
  • ECE approved (road approved)
  • Housing: Impact-resistant, weather-resistant, vibration-proof
Dim

(W x H x D) 39.4 x 74.9 x 38.8 mm

Product type

End outline marker

Features

Incl. holder

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V DC

24 V DC

Function

Marker

Side marker

Content

1 pc(s)

Mounting site

right

Width

39.4 mm

Height

74.9 mm

Depth

38.8 mm

ECE type approval labels

E20 148R00/03

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413277 WAS End outline marker Open cable ends Marker, Side marker right 12 V DC, 24 V DC Incl. holder

Description

LED side marker light 2-in-1 | 12-24 V | white/red | incl. holder & 38 cm cable - for right & left

The LED side marker light with combined function offers two lighting functions in one compact housing: White position light forward and red outline light to the rear. Thanks to its ECE certification and the universal structure with holder, it is suitable for both sides of the vehicle – Ideal for trailers, commercial vehicles, caravans or agricultural machines.

Security and visibility on all sides – compact, reliable, efficient.

This text is machine translated.

Features

  • Light colors: White (front) / red (rear)
  • Functions: Position light + outline light

Scope of delivery

  • LED
  • Bracket

System requirements

  • 12 or 24 volt vehicle power supply

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)