• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Number plate light Open cable ends Number plate light rear 12 V DC, 24 V DC

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAS W72 408 LED license plate light – 12/24 volts

  • * Bright and uniform LED license plate lighting
  • * Suitable for 12V and 24V vehicles
  • * Robust and waterproof housing (IP66/IP68)
  • * Low energy consumption with long life
  • * Universal mounting for many vehicle types
  • * Ideal for trucks, trailers, trailers and agricultural vehicles
  • * ECE approved

Technical specifications

  • Hole spacing 70mm.
Dim

(W x H) 101 mm x 60 mm

Product type

Number plate light

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V DC

24 V DC

Function

Number plate light

Content

1 pc(s)

Mounting site

rear

Width

101 mm

Height

60 mm

ECE type approval labels

E20 4R 001193

Documents & Downloads

Datasheet

Datasheet 3771664 WAS Number plate light Open cable ends Number plate light rear 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 3771664 WAS Number plate light Open cable ends Number plate light rear 12 V DC, 24 V DC

Description

The LED-license plate lamp WAS W72 408 provides for a uniform and reliable lighting of the number plate in trucks, trailers, trailers and commercial vehicles. Thanks to the modern LED technology, the lamp with high Leuchtkraft, low power consumption and an extremely long life. The robust design with protection class IP66/IP68 makes it Ideal for the daily use in every weather.

Because of its universal use with 12V–24V, this license plate light is flexibly suitable for a variety of vehicles. The compact housing makes the assembly easy and offers reliable protection from water, dust and vibration. The ECE certification guarantees legal use in road traffic.

This text is machine translated.

Features

  • * Model: WAS W72 408
  • * Light source: LED
  • * Voltage: 12V-24V
  • * Connection cable: 17 cm
  • * Assembly: Universal
  • * Protection class IP66/IP68
  • * Function: License plate illumination

System requirements

  • 12 or 24 volt vehicle power supply

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)