• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 1214 Wide angle close range illumination (W x H x D) 110

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LED work light W130 1214 with wide lighting

  • Wide angle close range illumination
  • Stainless steel holder
  • 2.5 Meter Connection Cable
  • E20 R10 certification
  • Aluminium casing.
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 110 x 159 x 86 mm

Product type

Working light

LEDs

12

Design type

Rectangular

Fastening method

Threaded base

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

36 V

48 V

60 V

70 V

Weight

1100 g

77.8 W

Total luminous flux

8000 lm

Width

110 mm

Height

159 mm

Depth

86 mm

Lenses for

Wide angle close range illumination

Features

Open end cables

Cable (2.5 m)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1665164 WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 1214 Wide angle close range illumination (W x H x D) 110

eNum certificate

eNum certificate 1665164 WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 1214 Wide angle close range illumination (W x H x D) 110

Description

Full LED working headlights with extremely bright illumination. The Headlight impresses through its robust aluminum casing and its long-lasting high-power LED.

This text is machine translated.

Features

  • Stainless steel holder
  • 16 LED
  • 2.5 Meter Connection Cable FLRYY 2x1.5 mm² COR
  • IP 66/68
  • ECE approved E20 10R044065
  • Aluminium casing.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.97*

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)