
Number
Highlights & Details
LED working light W 130 1215 with fokusierentem light/spot light.
- Spot light long range illumnination
- Stainless steel holder
- 2.5 Meter Connection Cable
- E20 R10 certification
- Aluminium casing.
- This text is machine translated.
Technical specifications
- Dim
(W x H x D) 110 x 159 x 86 mm
- Product type
Working light
- LEDs
12
- Design type
Rectangular
- Fastening method
Threaded base
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
36 V
48 V
60 V
70 V
- Weight
1100 g
77.8 W
- Total luminous flux
8000 lm
- Width
110 mm
- Height
159 mm
- Depth
86 mm
- Lenses for
Long range illumination
- Features
Open end cables
Cable (2.5 m)
Documents & Downloads
Datasheet
Datasheet 1665165 WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 Spot 1215 Long range illumination (W x H x D) 110 x 159 x
User & Safety Instructions
User & Safety Instructions 1665165 WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 Spot 1215 Long range illumination (W x H x D) 110 x 159 x
eNum certificate
eNum certificate 1665165 WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 Spot 1215 Long range illumination (W x H x D) 110 x 159 x
eNum certificate 1665165 WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 Spot 1215 Long range illumination (W x H x D) 110 x 159 x
Description
This text is machine translated.
Features
- Stainless steel holder
- 16 LED
- 2.5 Meter Connection Cable FLRYY 2x1.5 mm² COR
- IP 66/68
- ECE approved E20 10R044065
- Aluminium casing.
- This text is machine translated.












