
Number
Total (€ 169.99 / piece)
€ 169.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 Spot Superseal 1215/I Long range illumination (W x H x D) 110 x 159 x 86 mm 8000 lm
- Spot light - long-range illumination
- Stainless steel holder
- 2.5 meter connection cable
- E20 R10 approval
- Aluminium casing.
- This text is machine translated.
Technical specifications
- Dim
(W x H x D) 110 x 159 x 86 mm
- Product type
Working light
- LEDs
12
- Design type
Rectangular
- Fastening method
Threaded base
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
36 V
48 V
60 V
70 V
- Weight
1190 g
77.8 W
- Total luminous flux
8000 lm
- Width
110 mm
- Height
159 mm
- Depth
86 mm
- Lenses for
Long range illumination
- Features
Superseal connector
Cable (2.5 m)
Documents & Downloads
Datasheet
Datasheet 1930048 WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 Spot Superseal 1215/I Long range illumination (W x H x D)
User & Safety Instructions
User & Safety Instructions 1930048 WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 Spot Superseal 1215/I Long range illumination (W x H x D)
eNum certificate
eNum certificate 1930048 WAS Working light 12 V, 24 V, 36 V, 48 V, 60 V, 70 V W130 8000 Spot Superseal 1215/I Long range illumination (W x H x D)
Description
Full LED working headlights with extremely bright illumination. The Headlight impresses through its robust aluminum casing and its long-lasting high-power LED.
This text is machine translated.
This text is machine translated.
Features
- Stainless steel holder
- 16 LEDS
- 2.5 meter connection cable FLRYY 2x1.5 mm² ADR
- IP 66/68
- ECE APPROVAL E20 10R - 04 4065
- Aluminium casing.
- Superseal plug
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 223.97*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































