• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Working light 12 V, 24 V, 70 V W167 6000 1163 Close range illumination (W x H x D) 110 x 166 x 46 mm 6000 lm

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

WAS Working light 12 V, 24 V, 70 V W167 6000 1163 Close range illumination (W x H x D) 110 x 166 x 46 mm 6000 lm

  • 6000 lumens
  • Flat aluminum housing
  • 2.5 m connection cable
  • Stainless steel holder
  • 12 High power LED

Technical specifications

Dim

(W x H x D) 110 x 166 x 46 mm

Product type

Working light

LEDs

12

Fastening method

Threaded base

Assembly

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

70 V

Factory colour

Black

White

Weight

863 g

48 W

Total luminous flux

6000 lm

Width

110 mm

Height

166 m

Depth

46 mm

Lenses for

Close range illumination

ECE type approval labels

E20 10R-05 4273

Features

Open end cables

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303678 WAS Working light 12 V, 24 V, 70 V W167 6000 1163 Close range illumination (W x H x D) 110 x 166 x 46 mm 6000 lm

eNum certificate

eNum certificate 2303678 WAS Working light 12 V, 24 V, 70 V W167 6000 1163 Close range illumination (W x H x D) 110 x 166 x 46 mm 6000 lm

Description

Modern LED working spotlight with extreme Leuchtkraft. The working spotlight has a flat aluminum casing and can therefore be used almost anywhere. Ideal for agriculture, construction machinery and commercial vehicles.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.97*

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)