
Highlights & Details
Photometer PoolLAB 2.0
Technical specifications
- Measuring parameter:PH-value 6.50 - 8.40Chlorine (free/bound/total) 0.00 - 6.00 mg/l (ppm)Alkalinity (acid capacity) 0 - 300 mg / l (ppm)Cyanuric acid (stabilizer) 0 - 160 mg/l (ppm)*Active oxygen (MPS) 0.0 - 30.0 mg/l (ppm) * Iron LR 0.0-1.00 mg/l * Copper 0.00-5.00 mg/l. *Phosphate ( LR) 0.00- 4.00 mg/l. **Brom 0.0 - 13.5 mg/l (ppm)**Chlorine dioxide 0.00 - 11.40 mg/l (ppm)**Ozone 0.00 - 4.00 mg/l (ppm)*Requires tablets not included in the base kit, they must be ordered separately **Requires glycine tablets if chlorine is present in the measuring water. Glycine tablets are not included in the basic kit, must be ordered separately
- Product type
Photometer
- Reading type
pH
Chlorine
Alkalinity
Cyanuric acid
Oxygen
Iron
Copper
Phosphate
Bromide
Chlorine dioxide
Show more
- Power supply (details)
Battery
- Chlorine reading range
0 - 6 mg/l
- Chlorine reading range (max.)
6 mg/l
- Chlorine reading range (min.)
0 mg/l
- Copper reading range
0 - 5 mg/l
- Copper reading range (max.)
5 mg/l
- Copper reading range (min.)
0 mg/l
- Phosphate reading range
0 - 4 mg/l
- Phosphate reading range (max.)
4 mg/l
- Phosphate reading range (min)
0 mg/l
- pH reading range
6.5 - 8.4 pH
- pH reading range (max.)
8.4 pH
- pH reading range (min.)
6.5 pH
- Interfaces
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 2827548 Water ID PoolLAB 2.0 Photometer pH, Chlorine, Alkalinity, Cyanuric acid, Oxygen, Iron, Copper, Phosphate, Bromide, Chlor
User & Safety Instructions
User & Safety Instructions 2827548 Water ID PoolLAB 2.0 Photometer pH, Chlorine, Alkalinity, Cyanuric acid, Oxygen, Iron, Copper, Phosphate, Bromide, Chlor
Security datasheet
Security datasheet 2827548 Water ID PoolLAB 2.0 Photometer pH, Chlorine, Alkalinity, Cyanuric acid, Oxygen, Iron, Copper, Phosphate, Bromide, Chlor
Signal word

Attention
GHS / H Statements
- H 319: Causes serious eye irritation
GHS / P Statements
- P 264: Rinse … thoroughly after use
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 337+313: If eye irritation persists: seek medical advice
GHS / EUH statements
- EUH 210: Safety data sheet available on request
Description
This text is machine translated.
Scope of delivery
- 1x PoolLab 2.0 photometer with WIFI and Bluetooth 1x 3-way cuvette can be changed 1x light protective cap 3x AA battery3x stirring bar made of plastic1x Graphic user manual1x storage bag1x 10ml plastic syringe20 tablets DPD N° 1 photometer (free chlorine)10 tablets DPD N° 3 photometer (bound chlorine/total chlorine)20 tablets phenol red photometer (pH value)10 tablets Alkalinity M Photometer (Alkalinity - Acid Capacity)10 tablets CYA-TEST Photometer (cyanuric acid - stabilizer)Free PoolLab APP, software, cloud service
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































