• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD My Book 4 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBBGB0040HBK-EESN

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Western Digital My Book™ with password protection and software for automatoc data back up 4TB black USB 3.0

  • 4 TB capacity
  • USB 3.0 interface
  • Software WD Backup for automatic data back up included in the delivery, compatible with time machine
  • Password protection with hardware encryption
  • New attractive design
  • Proven memory with reliable WD quality
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.
  • 'myWD DIAMOND Member' Logo, black and grey text with a blue underline and border.

Technical specifications

Product type

3.5" external hard drive

Series

My Book

Memory capacity

4 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

MacOS

Storage media features

Hardware encryption

Width

49 mm

Height

170 mm

Depth

139 mm

Weight

1 kg

Dim

(W x H x D) 49 x 170 x 139 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1515182 WD My Book 4 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBBGB0040HBK-EESN

User & Safety Instructions

User & Safety Instructions 1515182 WD My Book 4 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBBGB0040HBK-EESN

Description

Complete backup
Equipped with WD Backup software for Windows and Apple Time Machine compatibility for Mac, the My Book desktop hard drive can back up your photos, videos, music and documents. The My Book desktop hard drive also works great with Acronis® True Image™ WD Edition software to schedule full system backups. My Book desktop storage is also compatible with Apple Time Machine.

Password protection and hardware encryption
With built-in 256-bit AES Hardware Encryption with WD Security software, just set your own personalized password to help keep your content private and safe.

Reimagined design
Surprisingly compact, the design of My Book desktop storage exudes a confidence reflective of its reliability. With up to 8TB of storage capacity, you can trust My Book to be the home of your digital life.

Easy to use
Ready to use out of the box, start transferring files, saving memories and backing up right away. WD Backup and WD Security software are included to help protect your data. My Book desktop storage is also compatible with Apple Time Machine.

Scope of delivery

  • My Book External Hard Drive
  • USB 3.0 cable
  • Power supply unit
  • Software: WD Backup™, WD Security™ and WD Drive Utilities™ software
  • Quick install guide.

System requirements

  • Windows® XP, Windows Vista™, Windows® 7, Windows® 8, Windows® 10
    Mac OS X El Capitan, Yosemite or Mavericks
    May require reformatting for other operating systems.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)