• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG BFCA-04 Auxiliary switch module Compatible with (relay brand): Weg 1 pc(s)

Image similar
Product type
Auxiliary switch module
No. of pins
4-pin
Connection
Screw terminal
Type
BFCA-04
Auxiliary contact type
4 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Auxiliary switch module

Type

BFCA-04

No. of pins

4-pin

Auxiliary contact type

4 breakers

Switching voltage (max.)

400 V AC

Permanent current (max.)

10 A

Compatible with

Weg

Compatible with series

Weg CWCA0 series

Mounting type

Front

Connection

Screw terminal

Durability

10 x 106 switching cycles

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1398440 WEG BFCA-04 Auxiliary switch module Compatible with (relay brand): Weg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398440 WEG BFCA-04 Auxiliary switch module Compatible with (relay brand): Weg 1 pc(s)

Description

For front mounting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)