• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG BFCA-31 Auxiliary switch module + auxiliary contact Compatible with (relay brand): Weg Piece 1 pc(s)

Image similar
Product type
Auxiliary switch module
No. of pins
4-pin
Connection
Screw terminal
Packaging type
Piece
Type
BFCA-31
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 13.22 / piece)
€ 13.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch module

Type

BFCA-31

No. of pins

4-pin

Auxiliary contact type

3 makers

1 breaker

Switching voltage (max.)

400 V AC

Permanent current (max.)

10 A

Compatible with

Weg

Compatible with series

Weg CWCA0 series

Features

+ auxiliary contact

Mounting type

Front

Connection

Screw terminal

Durability

10 x 106 switching cycles

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1398450 WEG BFCA-31 Auxiliary switch module + auxiliary contact Compatible with (relay brand): Weg Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398450 WEG BFCA-31 Auxiliary switch module + auxiliary contact Compatible with (relay brand): Weg Piece 1 pc(s)

Description

For front mounting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)