• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG MPE66G Structure Housing For MPW 25

Packaging type
Piece
Product type
Fitting bracket
Material
Plastic
IP rating
IP66
Width
92 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 24.99
-12 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

WEG MPE66G Structure Housing For MPW 25

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

pre-punched

Material

Plastic

IP66

Factory colour

Light grey

Width

92 mm

Height

167 mm

Dimensions

92 x 167 x 83 mm

Compatible with (details)

Motor protection switch MPW 18

Content

1 pc(s)

Type

MPE66G

Dim

(W x H x D) 92 x 167 x 83 mm

RoHS-compliant

Yes

Manufacturer part #

MPE66G

Depth

83 mm

Documents & Downloads

Datasheet

Datasheet 701787 WEG MPE66G Structure Housing For MPW 25

User & Safety Instructions

User & Safety Instructions 701787 WEG MPE66G Structure Housing For MPW 25

Description

For the installation of MPW25, integrated PE (N) - clamp, which can be locked with max. 3 handle locks, in "off" position, above and below per 2 crack-able inductions of wire M25.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)