• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG MSW 12 P-3 H Isolator switch 16 A Red 1 pc(s)

Image similar
Product type
Isolator switch
Operation type
Rotary switch
Mounting type
Front
Switching current (max.)
16 A
Casing/button colour
Red
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Isolator switch

Casing/button colour

Red

Operation type

Rotary switch

Mounting type

Front

Contact type

3 makers

Number of pins

3

Connection

Screw terminal

Switching current (max.)

16 A

Content

1 pc(s)

Type

MSW 12 P-3 H

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523096 WEG MSW 12 P-3 H Isolator switch 16 A Red 1 pc(s)

Information

Information 2523096 WEG MSW 12 P-3 H Isolator switch 16 A Red 1 pc(s)

Description

Door mounting, 16A, red handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)