• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG MSW 25 B-3 H Isolator switch + door interlock 32 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Isolator switch
Operation type
Rotary switch
Mounting type
Recess-mount
DIN rail
Switching current (max.)
32 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Switch/button features

+ door interlock

Operation type

Rotary switch

Mounting type

Recess-mount

DIN rail

Contact type

3 makers

Number of pins

3

Connection

Screw terminal

Switching current (max.)

32 A

Content

1 pc(s)

Type

MSW 25 B-3 H

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523109 WEG MSW 25 B-3 H Isolator switch + door interlock 32 A 1 pc(s) Piece

Information

Information 2523109 WEG MSW 25 B-3 H Isolator switch + door interlock 32 A 1 pc(s) Piece

Description

Installation with 32 A door handle, red handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)