• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG MSW 40 P-3 HB Isolator switch lockable 40 A 1 x 90 ° Black, Grey, Yellow 1 pc(s) Piece

Collection
Packaging type
Piece
Product type
Isolator switch
Operation type
Lever (rotary)
Switching angle
1 x 90 °
Mounting type
Front
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Switch/button features

lockable

Casing/button colour

Black

Grey

Yellow

Functions

latch

Operation type

Lever (rotary)

Switching angle

1 x 90 °

Mounting type

Front

Switch position

1 x Off/(On)

Print motif

O

Contact type

3 makers

Number of pins

3

Connection

Screw terminal

Switching current (max.)

40 A

18.5 kW

IP65 (front mounted)

Content

1 pc(s)

Type

MSW 40 P-3 HB

Documents & Downloads

Datasheet

Datasheet 2523114 WEG MSW 40 P-3 HB Isolator switch lockable 40 A 1 x 90 ° Black, Grey, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2523114 WEG MSW 40 P-3 HB Isolator switch lockable 40 A 1 x 90 ° Black, Grey, Yellow 1 pc(s) Piece

Information

Information 2523114 WEG MSW 40 P-3 HB Isolator switch lockable 40 A 1 x 90 ° Black, Grey, Yellow 1 pc(s) Piece

Description

MSW switch disconnectors are designed and tested according to IEC 60947-3 and allow switching of Electric motors, machines and other equipment under load. The design principle of the switch disconnectors ensures a safe disconnection from the mains when the switch is in THE OFF position location. In this position, three padlocks can be used to prevent accidental damage To prevent actuation and to increase the safety of operating and maintenance personnel.MSW switch disconnectors are UL-approved and can be used as main or emergency stop switches according to IEC60204-1.· Black rotary handle on gray ground according to IEC/EN 60204-1, DIN VDE 0113, T. 1· Protection class IP65 on the front· Lockable in O-position

This text is machine translated.

More interesting products

(*All information is plus legal VAT)