• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON LOCK® AN 306-20 Bonding material 10017330 20 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 599.50)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WEICONLOCK® ON 306-20 joining connection

  • Higher viscosity
  • High-strength
  • Difficult to remove
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Bonding material

Adhesive features

Temperature-proof

Heat resistance

-60 to +200 °C

Content

20 ml

Viscosity

High

Documents & Downloads

Security datasheet

Security datasheet 1406718 WEICON LOCK® AN 306-20 Bonding material 10017330 20 ml

Signal word

Danger

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product

Description

Joining connection, high temperature resistant, DVGW-/KTW-tested for the drinking water area, BAM-approval for oxygen. Suitable for threaded connections up to M56 / R 2".

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)