• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON TOOLS No 5 + No 13 10039678 Cable stripping pliers incl. cable stripper 0.2 up to 6.0 mm² 6 up to 13 mm Suitable

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Round cable stripper no. 13:
  • Length 140 mm
  • Weight 48 g
  • Outer diameter 6 - 13 mm
  • Incl. Length stop.
Product type

Cable stripping pliers

Suitable for

PVC-coated cables

Operating range (diameter)

6 up to 13 mm

Working area diameter (min.)

6 mm

Operating range (diameter) (max.)

13 mm

Working area (cross section)

0.2 up to 6.0 mm²

Working area cross section (min.)

0.2 mm²

Operating range (cross section) (max.)

6.0 mm²

Range of use

Electrician

Length stop range

5 up to 12 mm

Length stop (min.)

5 mm

Length stop (max.)

12 mm

Material

Plastic (fibreglass reinforced)

Length

165 mm

Suitable for

WEICON Tools

Weight

105 g

Features

incl. cable stripper

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678586 WEICON TOOLS No 5 + No 13 10039678 Cable stripping pliers incl. cable stripper 0.2 up to 6.0 mm² 6 up to 13 mm Suitable

Description

Automatic wire stripper 0.2 - 6.0 mm². Side cutter for single wire up to 2 mm diameter. Adjustable length stop, for example, for special dimensions are imprinted. Stripping all the common round cables of 8-13 mm. Flush stripping e.g. at branch and distribution boxes.

This text is machine translated.

Scope of delivery

  • Wire stripping pliers no. 5
  • Round cable stripper no. 13.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)