• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0146760000 20 pc(s)

Type
Blank
Dim
(L x W x H) 65 x 1.5 x 36.5 mm
Weight
4 g
Manufacturer part #
0146760000
Industrial packaging
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 65 x 1.5 x 36.5 mm

Weight

4 g

Manufacturer part #

0146760000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

36.5 mm

Length

65 mm

RoHS-compliant

Yes

Series

SAK

Type

AP SAKB/C/T BE

Type

AP SAKB/C/T BE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 276660 Weidmüller 0146760000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, beige, direct mounting.

This text is machine translated.