• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0211380000 20 pc(s)

Type
Blank
Dim
(L x W x H) 42 x 1.5 x 25 mm
Weight
2.1 g
Manufacturer part #
0211380000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 42 x 1.5 x 25 mm

Weight

2.1 g

Manufacturer part #

0211380000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

25 mm

Length

42 mm

RoHS-compliant

Yes

Series

SAK

Type

AP SAKR BL

Type

AP SAKR BL

Documents & Downloads

Datasheet

Datasheet 276834 Weidmüller 0211380000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 276834 Weidmüller 0211380000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, blue, direct mounting.

This text is machine translated.