• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0244920000 20 pc(s)

Product type
Type
Blank
Dim
(L x W x H) 57.2 x 1.5 x 27 mm
Weight
3.35 g
Manufacturer part #
0244920000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type
Type

Blank

Dim

(L x W x H) 57.2 x 1.5 x 27 mm

Weight

3.35 g

Manufacturer part #

0244920000

Industrial packaging

Yes

Content

20 pc(s)

Nominal current - rounded value
Width

1.5 mm

Height

27 mm

Length

57.2 mm

RoHS-compliant

Yes

Type

AP SAKT4 KRG

Type

AP SAKT 4KRG

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 276917 Weidmüller 0244920000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, medium yellow, direct mounting. The last terminal of a terminal strip must be apart from a few exceptions, with a cover plate type AP covered. Within a terminal strip with different sizes of clamps are also end plates. The outer dimensions of the blanking plates are in accordance with the shell masses of the associated terminal. The end plate is held by the end angle.

This text is machine translated.