• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0190060000 Serial terminal 10 mm Screws Configuration: Double Beige, Yellow 100 pc(s) Piece

Packaging type
Piece
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

  • SAK 2.5/TC FE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Configuration

Double

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

10 mm

Number of pins

2

Factory colour

Beige

Yellow

Manufacturer part #

0190060000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 2.5/TC FE

Dim

(L x W x H) 36.5 x 6 x 46.5 mm

Width

6 mm

Height

46.5 mm

Length

36.5 mm

RoHS-compliant

Yes

Weight

8.43 g

Type

SAK 2.5/TC FE

Documents & Downloads

Datasheet

Datasheet 276760 Weidmüller 0190060000 Serial terminal 10 mm Screws Configuration: Double Beige, Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 276760 Weidmüller 0190060000 Serial terminal 10 mm Screws Configuration: Double Beige, Yellow 100 pc(s) Piece

Description

Special terminal. SAK Series, rated cross-section: 2.5 mm², screw connection, direct mounting. Weidmüller thermocouple clamps of the SAK Series are specially designed for the transmission of the smallest voltages in temperature measuring circuits. Due to the special power rails will ensure that in the terminal of temperature differences between the plus and minus line no false signals can occur. These high measurement accuracy is required, for example in case of test benches of aircraft engines, for complex chemical processes, controls, etc... Current rail material corresponds to the thermal and compensation cables, clear identification of the thermo couple, 2-pole blocks per Thermal pair. Modular width 10 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.