• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9520320000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Beige

Yellow

Manufacturer part #

9520320000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 2.5 K.IN

Dim

(L x W x H) 48 x 134 x 46.5 mm

Width

134 mm

Height

46.5 mm

Length

48 mm

RoHS-compliant

Yes

Weight

8.69 g

Connector colour

Beige

Type

SAK 2.5 K.

Documents & Downloads

Datasheet

Datasheet 392691 Weidmüller 9520320000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 392691 Weidmüller 9520320000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece

Description

Continuity series terminal.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.