• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0499560000 Serial continuity Screws Beige, Yellow 10 pc(s)

1/2
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0499560000

Content

10 pc(s)

Industrial packaging

Yes

Type

SAK 2.5/10/35

Dim

(L x W x H) 44.5 x 6.1 x 40 mm

Width

6.1 mm

Height

40 mm

Length

44.5 mm

RoHS-compliant

Yes

Weight

69.5 g

Insulation material

PA 66

Type

SAK 2.5/10/35

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278536 Weidmüller 0499560000 Serial continuity Screws Beige, Yellow 10 pc(s)

User & Safety Instructions

User & Safety Instructions 278536 Weidmüller 0499560000 Serial continuity Screws Beige, Yellow 10 pc(s)

Description

Continuity series terminal. SAK Series, rated cross-section: 2.5 mm², screw connection, PA 66, beige.

This text is machine translated.