• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0322860000 Serial continuity Screws Beige, Yellow 10 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • SAK 2.5/10

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0322860000

Content

10 pc(s)

Industrial packaging

Yes

Type

SAK 2.5/10

Dim

(L x W x H) 36.5 x 6 x 46.5 mm

Width

6 mm

Height

46.5 mm

Length

36.5 mm

RoHS-compliant

Yes

Weight

70.7 g

Insulation material

PA 6.6

Type

SAK 2.5/10

Documents & Downloads

Datasheet

Datasheet 277796 Weidmüller 0322860000 Serial continuity Screws Beige, Yellow 10 pc(s)

User & Safety Instructions

User & Safety Instructions 277796 Weidmüller 0322860000 Serial continuity Screws Beige, Yellow 10 pc(s)

Description

Continuity series terminal. SAK Series, rated cross-section: 2.5 mm², screw connection, PA 66, beige, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.