• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 6257740000 Serial continuity Screws Yellow-black 100 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Yellow-black

Manufacturer part #

6257740000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 2.5 GE/BED

Dim

(L x W x H) 55 x 135 x 46.5 mm

Width

135 mm

Height

46.5 mm

Length

55 mm

RoHS-compliant

Yes

Weight

8.73 g

Connector colour

Yellow-black

Type

SAK 2.5 GE/BED

DIN rail (top hat rail)/G-rail TH35/G32

Yellow

6

36.5 mm

46.5 mm

800 V

-50-100 °C

V2

TRUE

Screw connection

Screw connection

1

2

FALSE

Thermoplastic

24 A

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 390994 Weidmüller 6257740000 Serial continuity Screws Yellow-black 100 pc(s)

Description

Continuity series terminal.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.