• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0279680000 Serial continuity Screws Blue 100 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • SAK 2.5 BL

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Manufacturer part #

0279680000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 2.5 BL

Dim

(L x W x H) 36.5 x 6 x 46.5 mm

Width

6 mm

Height

46.5 mm

Length

36.5 mm

RoHS-compliant

Yes

Weight

6.94 g

Connector colour

Blue

Insulation material

PA 66

Type

SAK 2.5 BL

DIN rail (top hat rail)/G-rail TH35/G32

Blue

6

36.5 mm

46.5 mm

800 V

-50-100 °C

V2

TRUE

Screw connection

Screw connection

1

2

FALSE

0.5-6 mm²

0.5-4 mm²

0.5-4 mm²

0.5-4 mm²

Thermoplastic

24 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277648 Weidmüller 0279680000 Serial continuity Screws Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 277648 Weidmüller 0279680000 Serial continuity Screws Blue 100 pc(s)

Description

Continuity series terminal. SAK Series, rated cross-section: 2.5 mm², screw connection, PA 66, blue.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.