• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0294320000 Serial continuity Yellow 100 pc(s)

Product type
Serial continuity
Cross section (flexible) (max.)
4 mm²
Content
100 pc(s)
Cross section (flexible) (min.)
0.5 mm²
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Factory colour

Yellow

Manufacturer part #

0294320000

Content

100 pc(s)

Industrial packaging

Yes

Type

AKZ 4 KRG

Dim

(L x W x H) 27 x 6 x 29 mm

Width

6 mm

Height

29 mm

Length

27 mm

RoHS-compliant

Yes

Weight

6.71 g

Connector colour

Yellow

Type

AKZ 4 KRG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 277678 Weidmüller 0294320000 Serial continuity Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 277678 Weidmüller 0294320000 Serial continuity Yellow 100 pc(s)

Description

Continuity series terminal. SAK Series, rated cross section: 4 mm², screw connection.

This text is machine translated.