


Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Beige
Yellow
0175960000
100 pc(s)
Yes
AKZ 2.5 O.ZA
(L x W x H) 25.5 x 5 x 26.3 mm
5 mm
26.3 mm
25.5 mm
Yes
3.7 g
AKZ 2.5 OR SIMILAR ZA
DIN rail (top hat rail) 15 mm
Multi-coloured
5
25.5 mm
26.3 mm
250 V
-50-100 °C
V2
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-2.5 mm²
Thermoplastic
24 A
TRUE
not relevant
User & Safety Instructions 276730 Weidmüller 0175960000 Serial continuity Screws Beige, Yellow 100 pc(s)
€ 189.98*
The necessary accessories are required to use the article as described.