• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0346460000 Serial terminal Soldering Beige, Yellow 100 pc(s)

Product type
Serial terminal
Connection
Soldering
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

Our service for you

Technical specifications

Product type

Serial terminal

Connection

Soldering

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0346460000

Content

100 pc(s)

Industrial packaging

Yes

Type

AKZ 4 LL VS

Dim

(L x W x H) 45.5 x 6 x 30 mm

Width

6 mm

Height

30 mm

Length

45.5 mm

RoHS-compliant

Yes

Weight

4.26 g

Type

AKZ 4 LL VS

Documents & Downloads

Datasheet

Datasheet 277978 Weidmüller 0346460000 Serial terminal Soldering Beige, Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 277978 Weidmüller 0346460000 Serial terminal Soldering Beige, Yellow 100 pc(s)

Description

Special terminal. SAK Series, rated cross-section: 1.5 mm², solder connection. Special base TS 15. Temperature range and material: 100°C-PA 6.6.

This text is machine translated.