• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0340460000 Serial continuity Screws Beige, Yellow 100 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.35 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Continuity series terminal

  • AKZ 1.5
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0340460000

Content

100 pc(s)

Industrial packaging

Yes

Type

AKZ 1.5

Dim

(L x W x H) 24.8 x 5.1 x 24 mm

Width

5.1 mm

Height

24 mm

Length

24.8 mm

RoHS-compliant

Yes

Weight

3.13 g

Connector colour

Beige

Type

AKZ 1.5

DIN rail (top hat rail) 15 mm

Multi-coloured

5.1

24.8 mm

24 mm

250 V

-60-130 °C

V2

TRUE

Screw connection

Screw connection

1

2

FALSE

0.5-2.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

1.5-1.5 mm²

Thermoplastic

17.5 A

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 277942 Weidmüller 0340460000 Serial continuity Screws Beige, Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 277942 Weidmüller 0340460000 Serial continuity Screws Beige, Yellow 100 pc(s)

Description

Continuity series terminal. SAK Series, rated cross-section: 1.5 mm², screw connection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)