


Piece
Serial continuity
with screw connection
Screws
0.5 mm²
1.5 mm²
0.5 mm²
2.5 mm²
Blue
0340480000
100 pc(s)
Yes
AKZ 1.5 BL
(L x W x H) 24.8 x 5.1 x 24 mm
5.1 mm
24 mm
24.8 mm
Yes
3.11 g
Blue
AKZ 1.5 BL
DIN rail (top hat rail) 15 mm
Blue
5.1
24.8 mm
24 mm
250 V
-60-130 °C
V2
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-2.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
1.5-1.5 mm²
Thermoplastic
17.5 A
TRUE
not relevant
Datasheet 277943 Weidmüller 0340480000 Serial continuity Screws Blue 100 pc(s) Piece
User & Safety Instructions 277943 Weidmüller 0340480000 Serial continuity Screws Blue 100 pc(s) Piece
The necessary accessories are required to use the article as described.