• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0338100000 20 pc(s)

Type
Blank
Dim
(L x W x H) 6 x 60.6 x 100 mm
Weight
1.55 g
Manufacturer part #
0338100000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 6 x 60.6 x 100 mm

Weight

1.55 g

Manufacturer part #

0338100000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

10

Width

60.6 mm

Height

100 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 10 SAK2.5

Type

QL 10 SAK2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277926 Weidmüller 0338100000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277926 Weidmüller 0338100000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 10.

This text is machine translated.