• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0338900000 20 pc(s)

Type
Blank
Dim
(L x W x H) 10 x 261.4 x 4 mm
Weight
82.25 g
Manufacturer part #
0338900000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 10 x 261.4 x 4 mm

Weight

82.25 g

Manufacturer part #

0338900000

Industrial packaging

Yes

Content

20 pc(s)

Width

261.4 mm

Height

4 mm

Length

10 mm

RoHS-compliant

Yes

Type

QL 10 SAKS2

Type

QL 10 SAKS 2

Documents & Downloads

Datasheet

Datasheet 277936 Weidmüller 0338900000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277936 Weidmüller 0338900000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 10.

This text is machine translated.